FMA50DRES

Heilind Number:SULFMA50DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMA50DRES
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMA50DRES
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:100
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULFMA50DRES

Detailed Description

Introducing the FMA50DRES, a high-performance female PCB connector designed for demanding applications. Featuring PPS and Spinodal construction with a contact material of Spinodal and gold plating, this connector ensures reliable conductivity with a rated voltage of 750 VAC and an amperage of 3A. With a pitch of 3.18mm and two rows of 100 positions, it offers versatile connectivity options. The side hole mount type and eyelet termination method provide secure attachment to the PCB. Operating smoothly in a wide temperature range from -65 to 200°C, this connector is ideal for harsh environments. Its straight orientation, full bellow contact type, and tail length of 5.72mm facilitate easy installation. Measuring 10.95mm in height and 9.4mm in width, it is compact yet sturdy, meeting the requirements of hi-rel applications. A reliable choice for board-to-board and card edge connections, the FMA50DRES guarantees exceptional performance in critical electronic systems.