FMA50DRXH

Heilind Number:SULFMA50DRXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMA50DRXH
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMA50DRXH
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:100
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULFMA50DRXH

Detailed Description

Introducing the FMA50DRXH, a high-performance board-to-board PCB connector designed for demanding applications. With a contact pitch of 3.18mm (.125 in) and two rows of 100 female contacts, this connector ensures reliable and efficient connectivity. Featuring a contact material of Spinodal with gold plating, it offers excellent conductivity and corrosion resistance. The full bellow contact type and thru-hole termination method guarantee secure and stable connections. Operating within a wide temperature range of -65 to 200°C, and with a voltage rating of 750VAC, this connector is suitable for use in harsh environments. Its compact design, with a connector height of 10.95mm (.431 in) and width of 9.4mm (.37 in), allows for space-saving installation. Ideal for aerospace, defense, and industrial applications, the FMA50DRXH is a reliable solution for your connectivity needs.