FMA50DRYI

Heilind Number:SULFMA50DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMA50DRYI
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMA50DRYI
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:100
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULFMA50DRYI

Detailed Description

Introducing the FMA50DRYI, a high-performance PCB connector designed for demanding applications. Featuring PPS & Spinodal construction with a precision contact pitch of 3.18mm (.125in), this connector ensures reliable signal transmission in even the harshest environments. With a voltage rating of 750VAC and amperage of 3A, it meets stringent safety standards. The female connector with two rows and a straight orientation offers seamless integration on PCBs. Gold contact plating and termination guarantee superior conductivity and durability, while the full bellow contact type provides excellent mating performance. Operating in a wide temperature range from -65 to 200°C, this connector is built to withstand extreme conditions. Ideal for hi-rel applications, including aerospace and defense, the FMA50DRYI is the perfect choice for critical electronic systems.