FMA50DRYS

Heilind Number:SULFMA50DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMA50DRYS
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMA50DRYS
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Spinodal
Termination Method:Solder
Number of Positions:100
Termination Plating:Gold
Operating Temperature Range:-65 - 200 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:100
SKU:SULFMA50DRYS

Detailed Description

Introducing the FMA50DRYS, a high-performance board-to-board PCB connector designed for precision applications. Featuring a female gender and two rows for enhanced connectivity, this connector boasts a side-hole mount type and through-hole termination method, ensuring secure and reliable attachment. Crafted with Spinodal contact material and gold plating, it guarantees optimal conductivity with minimal signal loss. With a pitch of 3.18mm and voltage rating of 750 VAC, it meets the most stringent industry standards for power and data transmission. The full bellow contact type and straight orientation offer seamless mating, while the 100 positions and 11.18mm tail length provide ample versatility in PCB assembly. Operating flawlessly in temperatures ranging from -65 to 200°C, this connector is built to withstand even the harshest environments. With a compact height of 10.95mm and width of 9.4mm, it saves valuable board space without compromising performance. Ideal for aerospace, defense, and industrial applications requiring rugged and reliable connectivity, the FMA50DRYS is the ultimate solution for your PCB interconnect needs.