FMB05DYFN

Heilind Number:SULFMB05DYFN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMB05DYFN
ECAD Model:
3D Model

Description:

PPS & SPINODAL;.000030 GO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMB05DYFN
Amperage:1 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:No Mounting
Termination Method:Surface Mount
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:10
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Gold
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULFMB05DYFN

Detailed Description

Introducing the FMB05DYFN, a high-performance female board-to-board PCB connector designed for precision applications. With a pitch of 1.27mm and a contact type of cantilever, it ensures secure and reliable connections in even the most demanding environments. Featuring spinodal contact material and gold plating, it offers excellent conductivity and corrosion resistance. This connector, with 10 positions and 2 rows, is ideal for compact designs. Operating flawlessly in a wide temperature range from -65 to 200°C, it guarantees durability. Its surface mount termination method and no mounting required make installation a breeze. With a voltage rating of 300 VAC and an amperage of 1A, it meets stringent performance standards. The FMB05DYFN is the perfect choice for high-speed data transmission, telecommunications, and aerospace applications, ensuring seamless connectivity and signal integrity.