FMB05DYHD

Heilind Number:SULFMB05DYHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMB05DYHD
ECAD Model:
3D Model

Description:

PPS & SPINODAL;.000030 GO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMB05DYHD
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Spinodal
Termination Method:Solder
Number of Positions:10
Termination Plating:Gold
Operating Temperature Range:-65 - 200 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:10
SKU:SULFMB05DYHD

Detailed Description

The FMB05DYHD is a high-performing board-to-board PCB connector designed for demanding applications. With a pitch of 1.27mm and two rows of contacts, it offers precise and reliable connectivity. Featuring a contact material of Spinodal and gold plating, it ensures excellent signal transmission with minimal signal loss. The cantilever contact type and straight orientation make it easy to install and use. Rated for 300VAC and 1A, it is suitable for high-power applications. Operating in a wide temperature range from -65 to 200°C, it guarantees performance even in harsh environments. The gold termination plating not only enhances conductivity but also provides durability. With a compact connector height of 15.49mm and width of 9.4mm, it saves valuable PCB space. Overall, the FMB05DYHD is a reliable and efficient solution for your connectivity needs.