FMB05DYRD

Heilind Number:SULFMB05DYRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMB05DYRD
ECAD Model:
3D Model

Description:

PPS & SPINODAL;.000030 GO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMB05DYRD
Amperage:1 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:10
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Gold
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULFMB05DYRD

Detailed Description

Introducing the FMB05DYRD, a high-performance board-to-board PCB connector designed for precision applications. With a pitch of 1.27mm and 0.05in, this connector ensures secure and reliable connections in electronic assemblies. Featuring two rows with 10 positions each, it offers ample connectivity options. The female gender and cantilever contact type, along with Spinodal contact material and gold plating, guarantee optimal signal transmission. Operating at a voltage of 300VAC and amperage of 1A, it meets stringent industry standards. The clearance hole mount type and card extender termination method make installation easy. With a wide operating temperature range of -65 to 200°C, this connector is suitable for use in diverse environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, saves space on PCBs. Trust the FMB05DYRD for seamless connectivity in your electronic systems.