FMB05DYRQ

Heilind Number:SULFMB05DYRQ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMB05DYRQ
ECAD Model:
3D Model

Description:

PPS & SPINODAL;.000030 GO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMB05DYRQ
Amperage:1 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:Straddle Mount
Termination Method:Card Extender
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:10
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Gold
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULFMB05DYRQ

Detailed Description

Introducing the FMB05DYRQ, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1.27mm (.05in) and two rows of ten positions, this connector offers reliable connectivity in compact spaces. Featuring a straddle mount and card extender termination method, it ensures secure attachment and easy installation. The contact material is Spinodal with gold plating, guaranteeing excellent conductivity and durability. Operating smoothly in a wide temperature range from -65 to 200°C, this connector is suitable for harsh environments. Its female gender and cantilever contact type further enhance its versatility. With a voltage rating of 300 VAC and amperage of 1A, it meets stringent electrical specifications. The FMB05DYRQ is a top choice for engineers seeking high-reliability connectors for their designs.