FMB06DYFN

Heilind Number:SULFMB06DYFN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMB06DYFN
ECAD Model:
3D Model

Description:

PPS & SPINODAL;.000030 GO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMB06DYFN
Amperage:1 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Surface Mount
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:12
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Gold
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULFMB06DYFN

Detailed Description

This high-performance PCB connector, FMB06DYFN, is designed for demanding electronic applications. Featuring a contact material of Spinodal with gold plating, it ensures reliable conductivity and durability. With a pitch of 1.27mm and operating voltage of 300VAC, this connector is suitable for power and signal transmission. Its cantilever contact type and straight orientation make for easy and secure connections. With 12 positions and 2 rows, it offers versatility in board-to-board or card edge connections. The surface mount termination method with gold plating guarantees efficient assembly and long-term performance. Operating in a wide temperature range from -65 to 200°C, it is ideal for harsh environments. Measuring at 15.49mm in height and 9.4mm in width, it provides a compact yet robust solution. Whether in aerospace, defense, or industrial applications, this connector meets the highest standards for reliability and quality. Upgrade your electronic systems with the FMB06DYFN for seamless connectivity.