FMB06DYFT

Heilind Number:SULFMB06DYFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMB06DYFT
ECAD Model:
3D Model

Description:

PPS & SPINODAL;.000030 GO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMB06DYFT
Amperage:1 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Surface Mount
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:12
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Gold
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULFMB06DYFT

Detailed Description

Introducing the FMB06DYFT, a high-performance female PCB connector designed for precision applications. With a pitch of 1.27mm (.05in) and two rows of 12 positions, this connector ensures reliable connectivity on your circuit board. Featuring surface mount termination and cantilever contact type with Spinodal material and gold plating, it guarantees excellent signal transmission with minimal signal loss. Operating at a wide temperature range from -65 to 200°C, it is suitable for demanding environments. The threaded mount type offers secure installation, while the 300VAC voltage rating ensures safe operation. Measuring at .61 inches in height and 9.4mm (.37in) in width, it provides a compact yet robust solution for board-to-board connections. Ideal for high-reliability applications, this connector is a versatile choice for industries such as aerospace, defense, and telecommunications. Upgrade your system with the FMB06DYFT for uncompromising performance.