FMB06DYHN

Heilind Number:SULFMB06DYHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMB06DYHN
ECAD Model:
3D Model

Description:

PPS & SPINODAL;.000030 GO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMB06DYHN
Amperage:1 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:12
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Gold
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULFMB06DYHN

Detailed Description

The FMB06DYHN is a high-performance PCB connector designed for demanding applications. Featuring a robust construction, this connector offers reliable connectivity in extreme environments with an operating temperature range of -65 to 200 °C. With a pitch of 1.27mm and 12 positions, it ensures precise and efficient board-to-board connections. The female gender and cantilever contact type provide secure mating, while the contact material of Spinodal with gold plating ensures excellent conductivity. This connector is ideal for high-speed data transmission with a voltage rating of 300 VAC and amperage of 1A. Its straight orientation and no mounting requirement make it easy to integrate into electronic systems. With a tail length of 3.18mm, connector height of 15.49mm, and width of 9.4mm, it offers a compact yet functional solution for your connectivity needs. Whether used in aerospace, telecommunications, or industrial applications, the FMB06DYHN guarantees superior performance and durability.