FMB06DYHT

Heilind Number:SULFMB06DYHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMB06DYHT
ECAD Model:
3D Model

Description:

PPS & SPINODAL;.000030 GO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMB06DYHT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Spinodal
Termination Method:Solder
Number of Positions:12
Termination Plating:Gold
Operating Temperature Range:-65 - 200 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:12
SKU:SULFMB06DYHT

Detailed Description

PPS & Spinodal;.000030 GO, 1A Female Connector with 2 rows, Threaded mount, and Thru Hole termination method. Featuring Spinodal contact material plated with Gold, this connector ensures reliable power transmission. With a pitch of 1.27mm and voltage rating of 300VAC, it offers efficient performance in various applications. The Cantilever contact type and Straight orientation make it easy to install. With 12 positions and a tail length of 3.18mm, it enables secure connections on the PCB. Operating within a wide temperature range of -65 to 200°C, this high-quality connector guarantees durability and stability. Its compact design, measuring .61in in height and 9.4mm in width, is ideal for space-constrained environments. Gold termination plating enhances conductivity, making it suitable for critical applications in industries such as aerospace, defense, and telecommunications. Upgrade your connectivity with the FMB06DYHT Female Connector, meeting the highest standards for performance and reliability.