FMB06DYRN

Heilind Number:SULFMB06DYRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMB06DYRN
ECAD Model:
3D Model

Description:

PPS & SPINODAL;.000030 GO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMB06DYRN
Amperage:1 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:12
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Gold
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULFMB06DYRN

Detailed Description

Introducing the FMB06DYRN, a high-performance board-to-board PCB connector designed for demanding applications. With a contact rating of 1A and a voltage capacity of 300VAC, this connector ensures reliable power and signal transmission. Featuring a female gender and two rows of cantilever contacts with spinodal material and gold plating, it guarantees excellent conductivity and durability. The 1.27mm pitch and 12 positions offer versatile connectivity options, while the card extender termination method allows for easy installation. Operating flawlessly in temperatures ranging from -65 to 200°C, this connector is ideal for aerospace, defense, and industrial environments. Its compact design, with a height of .61 inches and a width of 9.4mm, makes it suitable for space-constrained applications. Trust the FMB06DYRN for secure and efficient board-to-board connections in your critical systems.