FMB06DYRT

Heilind Number:SULFMB06DYRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMB06DYRT
ECAD Model:
3D Model

Description:

PPS & SPINODAL;.000030 GO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMB06DYRT
Amperage:1 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:12
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Gold
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULFMB06DYRT

Detailed Description

Introducing the FMB06DYRT, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1.27mm (.05 in) and a voltage rating of 300 VAC, this connector ensures reliable power and signal transmission. Featuring a female gender and straddle orientation, it offers versatile connectivity options. The contact material is Spinodal with gold plating, guaranteeing excellent conductivity and durability. With a 12-position, 2-row configuration and cantilever contact type, it provides efficient and secure mating. The termination method is via card extender with gold plating, suitable for industrial environments. Operating in a wide temperature range from -65 to 200 °C, this connector is ideal for harsh conditions. Its compact design, with a height of .61 in (15.49 mm) and width of 9.4 mm (.37 in), allows for space-saving installation. Trust the FMB06DYRT for seamless board-to-board connections in aerospace, defense, and other hi-rel applications.