FMB09DYFT

Heilind Number:SULFMB09DYFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMB09DYFT
ECAD Model:
3D Model

Description:

PPS & SPINODAL;.000030 GO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMB09DYFT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Spinodal
Termination Method:Surface Mount
Number of Positions:18
Termination Plating:Gold
Operating Temperature Range:-65 - 200 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:18
SKU:SULFMB09DYFT

Detailed Description

Introducing the FMB09DYFT, a high-performance PCB connector designed for demanding applications. Featuring a dual-row configuration with 18 female contact positions, this connector ensures secure and reliable connectivity. The contact material is made of Spinodal, plated with gold for enhanced conductivity. With a pitch of 1.27mm, it offers precise alignment on the PCB. Operating at a voltage of 300VAC and an impressive temperature range of -65 to 200°C, this connector is suitable for a wide range of environments. Its threaded mount type and surface mount termination method make installation easy and efficient. The cantilever contact type provides excellent durability. Measuring at a compact height of 15.49mm and width of 9.4mm, it saves valuable space on the board. Whether for aerospace, military, or industrial applications, the FMB09DYFT is a reliable choice for high-reliability connections.