FMB09DYHN

Heilind Number:SULFMB09DYHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMB09DYHN
ECAD Model:
3D Model

Description:

PPS & SPINODAL;.000030 GO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMB09DYHN
Amperage:1 A
Gender:Female
Number of Contacts:18
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:18
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Gold
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULFMB09DYHN

Detailed Description

The FMB09DYHN is a high-performance PCB connector designed for critical applications requiring reliable power and signal transmission. Featuring PPS & SPINODAL materials, this connector ensures exceptional durability and performance. With a pitch of 1.27mm and a contact type of Cantilever, it offers precise and secure connections. Its 18 positions and 2 rows allow for versatile board-to-board or card edge connectivity. The termination method of Thru Hole with Gold plating guarantees excellent conductivity. Operating in a wide temperature range of -65 to 200 °C and with a voltage rating of 300 VAC, this connector is suitable for harsh environments. Its compact design with a connector height of 15.49mm and width of 9.4mm makes it ideal for space-constrained applications. Trust the FMB09DYHN for your high-reliability connectivity needs.