FMB09DYRD

Heilind Number:SULFMB09DYRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMB09DYRD
ECAD Model:
3D Model

Description:

PPS & SPINODAL;.000030 GO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMB09DYRD
Amperage:1 A
Gender:Female
Number of Contacts:18
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:18
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Gold
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULFMB09DYRD

Detailed Description

SKU FMB09DYRD offers a high-performance solution for board-to-board PCB connectivity. Featuring a unique PPS and Spinodal construction with a contact material of Spinodal and gold plating, this connector ensures reliable power transmission with an amperage rating of 1 A and a voltage capacity of 300 VAC. Its dual-row design with 18 positions and a pitch of 1.27 mm allows for efficient signal transfer in compact spaces. The cantilever contact type and card extender termination method guarantee secure and durable connections, while the orientation of straddle facilitates easy installation. With an operating temperature range of -65 to 200 °C, this connector is suitable for a wide range of environments. Its clearance hole mount type and gold termination plating ensure robust attachment to PCBs. Measuring .61 inches in height and 9.4 mm in width, it offers a streamlined profile without compromising on performance. Overall, the FMB09DYRD is a top choice for demanding applications in industries like aerospace, telecommunications, and medical technology.