| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions FMB09DYRN |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 18 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Card Extender |
| Contact Material: | Spinodal |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straddle |
| Number of Positions: | 18 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 200 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Gold |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULFMB09DYRN |
FMB09DYRN
| Heilind Number: | SULFMB09DYRN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | FMB09DYRN |
| ECAD Model: |
Specifications
Detailed Description
Featuring PPS and Spinodal materials, the FMB09DYRN connector boasts exceptional durability and performance. With a contact plating of gold and termination method of Card Extender, it ensures reliable conductivity in demanding environments. This female connector, with two rows of 18 positions each, offers seamless connectivity on a 1.27mm pitch. Operating at a voltage of 300 VAC and an impressive temperature range of -65 to 200°C, it is suitable for a wide range of applications. Its cantilever contact type and straddle orientation make for easy and secure installations. Measuring at .61 inches in height and 9.4mm in width, this connector is compact yet efficient. Perfect for board-to-board or card edge connections, the FMB09DYRN is a top choice for high-reliability electronic systems.

