FMB100DYFD

Heilind Number:SULFMB100DYFD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMB100DYFD
ECAD Model:
3D Model

Description:

PPS & SPINODAL;.000030 GO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMB100DYFD
Amperage:1 A
Gender:Female
Number of Contacts:200
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Surface Mount
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:200
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Gold
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULFMB100DYFD

Detailed Description

Introducing the FMB100DYFD, a high-performance board-to-board PCB connector designed for precision applications. With a pitch of 1.27mm (.05 in) and a straight orientation, this connector offers seamless connectivity in tight spaces. Featuring two rows of 200 female contact positions, each with a cantilever design and gold plating, it ensures reliable signal transmission with minimal interference. The contact material, Spinodal, combined with gold termination plating, guarantees superior conductivity and durability even in harsh environments, with an operating temperature range from -65 to 200 °C. The connector is mountable via clearance holes and surface mount termination method, with a tail length of 2.54mm (.1 in) for easy installation. With a voltage rating of 300 VAC and amperage of 1A, it meets the demands of various electronic systems. Whether used in aerospace, telecommunications, or industrial applications, the FMB100DYFD delivers uncompromising performance, making it an essential component for your connectivity needs.