FMB100DYHT

Heilind Number:SULFMB100DYHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMB100DYHT
ECAD Model:
3D Model

Description:

PPS & SPINODAL;.000030 GO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMB100DYHT
Amperage:1 A
Gender:Female
Number of Contacts:200
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:200
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Gold
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULFMB100DYHT

Detailed Description

Introducing the FMB100DYHT, a high-performance board-to-board PCB connector designed for precision applications. Featuring a rugged threaded mount and thru-hole termination method, this connector ensures secure and reliable connectivity. With two rows of contacts and a pitch of 1.27mm, it offers a total of 200 positions, making it ideal for dense PCB layouts. The contact material, Spinodal, combined with gold plating, guarantees excellent conductivity and corrosion resistance. Operating flawlessly in extreme temperatures ranging from -65 to 200°C, this connector is suitable for a wide range of environments. Its cantilever contact type and straight orientation provide easy and efficient mating. Measuring at a compact height of 15.49mm and width of 9.4mm, it saves valuable board space. Whether you're in the aerospace, defense, or industrial sector, the FMB100DYHT is the perfect choice for your high-reliability applications.