FMB100DYRN

Heilind Number:SULFMB100DYRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMB100DYRN
ECAD Model:
3D Model

Description:

PPS & SPINODAL;.000030 GO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMB100DYRN
Amperage:1 A
Gender:Female
Number of Contacts:200
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:200
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Gold
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULFMB100DYRN

Detailed Description

Introducing the FMB100DYRN, a high-performance board-to-board PCB connector designed for critical applications. With its PPS and Spinodal construction and ultra-precise .000030 GO amperage, this connector ensures reliable and efficient power and signal transmission. Featuring two rows, 200 cantilever contacts with gold plating, and a straddle orientation, it guarantees a secure and stable connection. The Spinodal contact material and gold termination plating offer exceptional durability and conductivity, even in harsh environments with temperatures ranging from -65 to 200 °C. Measuring at a compact .61 inches in height and 9.4 mm in width, this female connector is suitable for compact PCB layouts. Ideal for industries requiring top-tier connectivity solutions, the FMB100DYRN is a must-have component for mission-critical systems.