FMB100DYRT

Heilind Number:SULFMB100DYRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMB100DYRT
ECAD Model:
3D Model

Description:

PPS & SPINODAL;.000030 GO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMB100DYRT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Spinodal
Termination Method:Card Extender
Number of Positions:200
Termination Plating:Gold
Operating Temperature Range:-65 - 200 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:200
SKU:SULFMB100DYRT

Detailed Description

Introducing the FMB100DYRT, a high-performance PCB connector designed for demanding applications. With a pitch of 1.27mm (.05 in) and featuring PPS & Spinodal;.000030 GO construction, this connector ensures precise and reliable connectivity. Its female gender and two rows make it versatile for various setups, while the threaded mount type and cantilever contact design offer secure attachment. The Spinodal contact material with gold plating guarantees excellent conductivity, even in harsh environments with a voltage rating of 300 VAC. With 200 positions and a tail length of .175 in (4.45mm), it accommodates complex PCB layouts. Operating flawlessly in temperatures ranging from -65 to 200 °C, this connector is ideal for aerospace, military, and industrial applications. Trust the FMB100DYRT for robust board-to-board connections that meet the highest standards of performance and reliability.