FMB105DYFR

Heilind Number:SULFMB105DYFR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMB105DYFR
ECAD Model:
3D Model

Description:

PPS & SPINODAL;.000030 GO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMB105DYFR
Amperage:1 A
Gender:Female
Number of Contacts:210
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Surface Mount
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:210
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Gold
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULFMB105DYFR

Detailed Description

Introducing the FMB105DYFR, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1.27mm, this connector features two rows of 210 female contacts, each meticulously crafted from Spinodal with gold plating for optimal conductivity. The cantilever contact type ensures secure connections, while the surface mount termination method and metal board lock mount type guarantee stability. Operating flawlessly in temperatures ranging from -65 to 200°C, and with a voltage rating of 300VAC and 1A amperage, this connector is reliable in even the harshest environments. Measuring at 15.49mm in height and 9.4mm in width, it offers a compact solution without compromising on performance. Ideal for a wide range of applications in industries such as aerospace, defense, and telecommunications, the FMB105DYFR is the epitome of quality and reliability in connectivity solutions.