| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions FMB105DYRN |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 210 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Card Extender |
| Contact Material: | Spinodal |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straddle |
| Number of Positions: | 210 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 200 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Gold |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULFMB105DYRN |
FMB105DYRN
| Heilind Number: | SULFMB105DYRN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | FMB105DYRN |
| ECAD Model: |
Specifications
Detailed Description
The FMB105DYRN is a high-performance female board-to-board PCB connector designed for demanding applications. With a unique PPS and spinodal construction, this connector offers exceptional durability and reliability, making it ideal for use in harsh environments. Featuring gold contact plating and a cantilever contact type, it ensures excellent conductivity and signal integrity. With a pitch of 1.27mm and 210 positions, it allows for high-density connections. The connector is suitable for operating temperatures ranging from -65 to 200°C, meeting the needs of various industries. Its straddle orientation and no mounting design provide flexibility in installation. Overall, the FMB105DYRN is a top choice for critical electronic systems requiring robust and efficient connectivity.

