| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions FMB105DYRQ |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 210 |
| Number of Rows: | 2 |
| Mount Type: | Straddle Mount |
| Termination Method: | Card Extender |
| Contact Material: | Spinodal |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straddle |
| Number of Positions: | 210 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 200 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Gold |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULFMB105DYRQ |
FMB105DYRQ
| Heilind Number: | SULFMB105DYRQ |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | FMB105DYRQ |
| ECAD Model: |
Specifications
Detailed Description
The FMB105DYRQ is a high-performance female board-to-board PCB connector designed for reliable signal transmission in demanding electronic systems. With two rows of 210 cantilever contacts featuring Spinodal material and gold plating, this connector ensures low contact resistance and high durability. Its straddle mount and card extender termination method offer easy and secure installation, while the 1.27mm pitch accommodates precise PCB layouts. Operating in a wide temperature range from -65 to 200°C and rated for 300VAC, it guarantees performance in harsh environments. Measuring only 15.49mm in height and 9.4mm in width, the FMB105DYRQ is compact yet robust, making it ideal for aerospace, defense, and industrial applications. Trust in this connector for seamless connectivity in your critical electronic systems.

