FMB105DYRT

Heilind Number:SULFMB105DYRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMB105DYRT
ECAD Model:
3D Model

Description:

PPS & SPINODAL;.000030 GO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMB105DYRT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Spinodal
Termination Method:Card Extender
Number of Positions:210
Termination Plating:Gold
Operating Temperature Range:-65 - 200 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:210
SKU:SULFMB105DYRT

Detailed Description

Introducing the FMB105DYRT, a high-performance board-to-board PCB connector designed for precision applications. This female connector features two rows with a pitch of 1.27mm, allowing for seamless integration on your PCB. With a voltage rating of 300VAC and an amperage of 1A, it ensures reliable power transmission. The contact material is Spinodal, plated with gold for enhanced conductivity. The termination method is through a threaded mount type, making installation easy and secure. Operating in a wide temperature range from -65 to 200°C, this connector is suitable for even the most demanding environments. Its cantilever contact type and straddle orientation offer efficient connectivity. With 210 positions and a tail length of 4.45mm, it provides ample room for connections. Whether for industrial, aerospace, or telecommunications applications, the FMB105DYRT guarantees dependable performance. Upgrade your PCB designs with this top-of-the-line connector.