FMB108DYHD

Heilind Number:SULFMB108DYHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMB108DYHD
ECAD Model:
3D Model

Description:

PPS & SPINODAL;.000030 GO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMB108DYHD
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Spinodal
Termination Method:Solder
Number of Positions:216
Termination Plating:Gold
Operating Temperature Range:-65 - 200 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:216
SKU:SULFMB108DYHD

Detailed Description

Introducing the FMB108DYHD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PPS and Spinodal materials, this connector ensures reliable connectivity in even the harshest environments. With a contact resistance of just .000030 ohms and a maximum amperage of 1A, it delivers efficient power transmission. The two-row design with 216 positions allows for versatile connectivity options. Gold-plated contacts guarantee optimal signal integrity, while the cantilever contact type provides secure mating. With a pitch of 1.27mm and voltage rating of 300VAC, it meets high-speed and high-voltage requirements. Operating in a wide temperature range from -65 to 200°C, this connector is suitable for aerospace, defense, and industrial applications. Its clearance hole mount and thru-hole termination make installation easy and secure. With a compact size of 9.4mm width and 15.49mm height, it is ideal for space-constrained designs. Trust the FMB108DYHD for superior performance in your connectivity solutions.