FMB108DYHN

Heilind Number:SULFMB108DYHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMB108DYHN
ECAD Model:
3D Model

Description:

PPS & SPINODAL;.000030 GO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMB108DYHN
Amperage:1 A
Gender:Female
Number of Contacts:216
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:216
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Gold
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULFMB108DYHN

Detailed Description

The FMB108DYHN is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1.27mm (.05 in) and 216 positions in a dual-row configuration, this connector offers reliable and efficient connectivity. Featuring a unique contact material of Spinodal with gold plating, it ensures optimal signal transmission and durability. The cantilever contact type and straight orientation make it easy to install, while its thru-hole termination method guarantees secure attachment. Operating in a wide temperature range of -65 to 200°C, it is suitable for use in harsh environments. With a voltage rating of 300VAC and amperage of 1A, this connector delivers high performance and reliability. Its compact design, with a height of 15.49mm (.61 in) and width of 9.4mm (.37 in), saves valuable board space. Whether in aerospace, military, or industrial applications, the FMB108DYHN is the ideal choice for critical connections.