FMB10DYFT

Heilind Number:SULFMB10DYFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMB10DYFT
ECAD Model:
3D Model

Description:

PPS & SPINODAL;.000030 GO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMB10DYFT
Amperage:1 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Surface Mount
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:20
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Gold
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULFMB10DYFT

Detailed Description

Introducing the FMB10DYFT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a unique PPS and spinodal construction with a precision tolerance of .000030 GO, this connector ensures reliable and efficient power transmission. With a voltage rating of 300 VAC and an amperage capacity of 1 A, it is ideal for high-power systems. The connector, with its female gender, offers 20 positions in a compact design with two rows, making it suitable for densely populated PCBs. The surface mount termination method and threaded mount type provide secure and stable connections. The contact material of spinodal with gold plating guarantees excellent conductivity and corrosion resistance. Operating seamlessly in a wide temperature range from -65 to 200 °C, this connector is built to withstand harsh environmental conditions. RoHS compliant and with gold termination plating, it meets stringent quality and environmental standards. Add the FMB10DYFT to your design for superior performance and reliability in your electronic systems.