FMB10DYHR

Heilind Number:SULFMB10DYHR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMB10DYHR
ECAD Model:
3D Model

Description:

PPS & SPINODAL;.000030 GO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMB10DYHR
Amperage:1 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:20
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Gold
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULFMB10DYHR

Detailed Description

Introducing the FMB10DYHR, a high-performance PCB connector tailored for demanding applications. Featuring a rugged Metal Board Lock mount type, this connector ensures secure and reliable attachment to your circuit board. With a contact material of Spinodal and gold plating, it guarantees optimal conductivity and corrosion resistance. The cantilever contact type and two-row design with 20 positions offer versatile connectivity options. Operating flawlessly in extreme temperatures ranging from -65 to 200°C, this connector is built to withstand harsh environmental conditions. Its compact dimensions, with a height of 15.49mm and width of 9.4mm, make it ideal for space-constrained installations. Trusted for its superior quality and performance, the FMB10DYHR is the perfect choice for board-to-board and card edge connections in aerospace, defense, and industrial systems. Upgrade your connectivity solutions with this reliable and efficient connector.