FMB10DYRD

Heilind Number:SULFMB10DYRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMB10DYRD
ECAD Model:
3D Model

Description:

PPS & SPINODAL;.000030 GO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMB10DYRD
Amperage:1 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:20
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Gold
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULFMB10DYRD

Detailed Description

The FMB10DYRD is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1.27mm (.05 in) and featuring two rows of 20 female contacts, this connector ensures reliable and efficient connectivity. Its spinodal contact material with gold plating guarantees optimal signal transmission and durability, even in extreme operating conditions ranging from -65 to 200°C. The cantilever contact type and straddle orientation make it easy to install and use, while the clearance hole mount type and card extender termination method ensure secure attachment. With a voltage rating of 300VAC and a current rating of 1A, this connector is suitable for a wide range of electronic devices. RoHS compliant and meticulously crafted, the FMB10DYRD is the perfect choice for high-reliability applications in aerospace, defense, and other industries.