FMB10DYRT

Heilind Number:SULFMB10DYRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMB10DYRT
ECAD Model:
3D Model

Description:

PPS & SPINODAL;.000030 GO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMB10DYRT
Amperage:1 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:20
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Gold
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULFMB10DYRT

Detailed Description

Introducing the FMB10DYRT, a high-performance board-to-board PCB connector designed for precision applications. Featuring a pitch of 1.27mm (.05in) and a contact material of spinodal with gold plating, this connector ensures reliable and low-resistance connections. With a voltage rating of 300VAC and an operating temperature range of -65 to 200°C, it is suitable for a wide range of environments. The connector, with two rows and 20 positions, is oriented for straddle mounting and utilizes a cantilever contact type for efficient signal transmission. Its threaded mount type and termination method of card extender make installation easy and secure. Measuring at .61in (15.49mm) in height and 9.4mm (.37in) in width, this connector offers a compact yet robust solution for your connectivity needs. In summary, the FMB10DYRT is the perfect choice for demanding applications requiring high reliability and performance.