FMB110DYFR

Heilind Number:SULFMB110DYFR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMB110DYFR
ECAD Model:
3D Model

Description:

PPS & SPINODAL;.000030 GO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMB110DYFR
Amperage:1 A
Gender:Female
Number of Contacts:220
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Surface Mount
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:220
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Gold
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULFMB110DYFR

Detailed Description

Introducing the FMB110DYFR, a high-performance PPS & spinodal board-to-board connector designed for reliable power transmission in demanding applications. With a contact rating of 1A at 300VAC, this connector ensures efficient power delivery. Featuring two rows of connectors with a pitch of 1.27mm, it offers 220 positions for secure connectivity. The surface-mount termination method and metal board lock mount type guarantee easy and durable installation. Constructed with spinodal contact material and gold plating, it ensures low contact resistance and high reliability. Operating efficiently in temperatures ranging from -65 to 200°C, this connector is ideal for harsh environments. Its cantilever contact type and straight orientation provide seamless mating. With a compact size of 9.4mm width and 15.49mm height, it is suitable for space-constrained PCB designs. Perfect for hi-rel applications, the FMB110DYFR is a trusted choice for high-performance board-to-board connections.