FMB110DYHD

Heilind Number:SULFMB110DYHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMB110DYHD
ECAD Model:
3D Model

Description:

PPS & SPINODAL;.000030 GO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMB110DYHD
Amperage:1 A
Gender:Female
Number of Contacts:220
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:220
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Gold
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULFMB110DYHD

Detailed Description

Introducing the FMB110DYHD, a high-performance board-to-board PCB connector designed for precision applications. Boasting a contact material of Spinodal with gold plating, this connector guarantees reliable signal transmission with minimal interference. Featuring a compact design with two rows of 220 female contacts on a 1.27mm pitch, it offers seamless connectivity in tight spaces. The cantilever contact type ensures secure mating, while the clearance hole mount type and thru-hole termination method facilitate easy installation. With an operating temperature range of -65 to 200°C and a voltage rating of 300VAC, this connector is suitable for use in harsh environments. Its .125-inch tail length and .61-inch height provide versatility in PCB layout. Trust the FMB110DYHD for efficient and durable board-to-board connections in your electronic systems.