FMB110DYHN

Heilind Number:SULFMB110DYHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMB110DYHN
ECAD Model:
3D Model

Description:

PPS & SPINODAL;.000030 GO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMB110DYHN
Amperage:1 A
Gender:Female
Number of Contacts:220
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:220
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Gold
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULFMB110DYHN

Detailed Description

Introducing the FMB110DYHN, a high-performance PCB connector designed for demanding applications. With a pitch of 1.27mm and two rows of 110 contacts each, this connector offers seamless connectivity in compact spaces. Featuring cantilever contact type with Spinodal material and gold plating, it ensures reliable signal transmission with minimal signal loss. The termination method is through-hole, guaranteeing secure attachment to the PCB. Operating in a wide temperature range from -65 to 200°C and with a voltage rating of 300VAC, it is suitable for use in harsh environments. This female connector, with a straight orientation and a connector height of 15.49mm, is easy to install and provides excellent performance in board-to-board or card edge connections. Upgrade your electronic systems with the FMB110DYHN for unparalleled quality and durability.