FMB110DYHR

Heilind Number:SULFMB110DYHR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMB110DYHR
ECAD Model:
3D Model

Description:

PPS & SPINODAL;.000030 GO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMB110DYHR
Amperage:1 A
Gender:Female
Number of Contacts:220
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:220
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Gold
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULFMB110DYHR

Detailed Description

Introducing the FMB110DYHR, a high-performance female PCB connector designed for demanding applications. With a rugged Metal Board Lock mount type and Thru Hole termination method, this connector ensures secure and reliable connectivity. Featuring Spinodal contact material with Gold plating, it offers excellent conductivity and durability. The Cantilever contact type and straight orientation make it easy to insert and remove, while its 220 positions accommodate a wide range of connections. Operating at temperatures ranging from -65 to 200°C and with a voltage rating of 300 VAC, this connector is suitable for harsh environments. Measuring just .61 inches in height and 9.4 millimeters in width, it is compact yet efficient. Perfect for use in hi-rel applications, the FMB110DYHR is a versatile solution for your PCB connectivity needs.