FMB110DYHT

Heilind Number:SULFMB110DYHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMB110DYHT
ECAD Model:
3D Model

Description:

PPS & SPINODAL;.000030 GO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMB110DYHT
Amperage:1 A
Gender:Female
Number of Contacts:220
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:220
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Gold
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULFMB110DYHT

Detailed Description

Featuring PPS & Spinodal construction with a precise .000030 GO, the SKU FMB110DYHT connector is engineered for high-performance applications. With an amperage rating of 1A and a voltage tolerance of 300VAC, it ensures reliable power transmission. Designed for female gender with two rows and threaded mount type for secure installation, this connector offers seamless connectivity. Utilizing cantilever contact type with gold plating, it guarantees optimal signal transfer. Operating in a wide temperature range from -65 to 200°C, it is suitable for diverse environments. With 220 positions and a pitch of 1.27mm (.05in), it provides efficient board-to-board connection. The termination method through hole with gold plating and a tail length of 3.18mm (.125in) ensures durability. Measuring at a connector height of 15.49mm (.61in) and width of 9.4mm (.37in), it is compact yet robust. Classified under Board to Board PCB Connectors and Card Edge Connectors, the FMB110DYHT guarantees high reliability for your electronic systems.