FMB110DYRD

Heilind Number:SULFMB110DYRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMB110DYRD
ECAD Model:
3D Model

Description:

PPS & SPINODAL;.000030 GO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMB110DYRD
Amperage:1 A
Gender:Female
Number of Contacts:220
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:220
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Gold
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULFMB110DYRD

Detailed Description

Introducing the FMB110DYRD, a high-performance female PCB connector designed for demanding applications. With a contact material of Spinodal and gold plating, this connector ensures reliable and low-resistance connections. Featuring two rows with a total of 220 positions, it offers ample connectivity options. The clearance hole mount type and card extender termination method make installation a breeze. Operating flawlessly in temperatures ranging from -65 to 200 °C, this connector is suitable for a wide range of environments. Its cantilever contact type and straddle orientation guarantee secure and stable connections. With a voltage rating of 300 VAC and an amperage of 1 A, it meets stringent performance requirements. The PPS & Spinodal construction with a precise .000030" GO pitch delivers exceptional signal integrity. Measuring .61 inches in height and 9.4 mm in width, it's compact yet efficient. The gold termination plating ensures durability and longevity. Whether used in board-to-board or card edge connections, the FMB110DYRD is a reliable solution for your connectivity needs.