FMB110DYRQ

Heilind Number:SULFMB110DYRQ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMB110DYRQ
ECAD Model:
3D Model

Description:

PPS & SPINODAL;.000030 GO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMB110DYRQ
Amperage:1 A
Gender:Female
Number of Contacts:220
Number of Rows:2
Mount Type:Straddle Mount
Termination Method:Card Extender
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:220
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Gold
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULFMB110DYRQ

Detailed Description

The FMB110DYRQ is a high-performance PCB connector designed for demanding applications. Featuring a straddle mount and card extender termination method, this connector ensures secure and reliable connections. With two rows and a pitch of 1.27mm, it offers 220 positions for extensive connectivity. The female gender and cantilever contact type make it ideal for various electronic devices. Constructed with spinodal contact material and gold plating, it guarantees excellent conductivity and durability. Operating in a wide temperature range from -65 to 200°C and accommodating up to 300VAC, this connector is suitable for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it space-efficient on the PCB. Whether for industrial machinery, aerospace systems, or telecommunications equipment, the FMB110DYRQ is a reliable solution for high-speed data transmission.