FMB110DYRT

Heilind Number:SULFMB110DYRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMB110DYRT
ECAD Model:
3D Model

Description:

PPS & SPINODAL;.000030 GO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMB110DYRT
Amperage:1 A
Gender:Female
Number of Contacts:220
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:220
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Gold
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULFMB110DYRT

Detailed Description

The FMB110DYRT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PPS and Spinodal materials, this connector ensures reliable connectivity even in harsh environments. With a pitch of 1.27mm and two rows of contact, it offers a total of 220 positions for seamless integration. The termination method of Card Extender and contact plating of Gold guarantee efficient signal transmission. Operating at a voltage of 300 VAC and an impressive temperature range of -65 to 200°C, this connector is suitable for a wide range of industrial settings. Its female gender and threaded mount type with straddle orientation make it easy to install. Gold termination plating adds to its durability, while the cantilever contact type ensures a secure connection. Compact in size with a height of 15.49mm and width of 9.4mm, it is ideal for space-constrained applications. Whether in aerospace, defense, or telecommunications, the FMB110DYRT is the perfect choice for high-reliability connectivity needs.