FMB120DYHN

Heilind Number:SULFMB120DYHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMB120DYHN
ECAD Model:
3D Model

Description:

PPS & SPINODAL;.000030 GO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMB120DYHN
Amperage:1 A
Gender:Female
Number of Contacts:240
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:240
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Gold
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULFMB120DYHN

Detailed Description

Introducing the FMB120DYHN, a high-performance board-to-board PCB connector designed for precise and reliable connectivity in demanding applications. Featuring PPS & Spinodal construction with an ultra-thin .000030 GO pitch, this connector ensures minimal signal interference and maximum data integrity. With a contact material of Spinodal and contact plating in Gold, it guarantees superior conductivity and corrosion resistance. The 240 positions, arranged in 2 rows, offer ample connectivity options. Operating flawlessly in a wide temperature range of -65 to 200°C, this connector is built to withstand extreme environments. Its cantilever contact type and straight orientation make for easy and secure installation. Meeting stringent quality standards, the FMB120DYHN is ideal for aerospace, defense, and industrial applications where reliability is paramount. Upgrade your connectivity solutions with this cutting-edge connector.