FMB13DYFN

Heilind Number:SULFMB13DYFN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMB13DYFN
ECAD Model:
3D Model

Description:

PPS & SPINODAL;.000030 GO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMB13DYFN
Amperage:1 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:No Mounting
Termination Method:Surface Mount
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:26
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Gold
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULFMB13DYFN

Detailed Description

Introducing the FMB13DYFN, a high-performance PCB connector designed for demanding applications. Featuring PPS and spinodal materials with a precise .000030 GO tolerance, this connector ensures reliable connectivity in critical systems. With a current rating of 1A and a voltage capability of 300VAC, it offers robust power transmission. Its 26 gold-plated contacts, arranged in two rows with a 1.27mm pitch, guarantee efficient signal transfer. The surface mount termination method and cantilever contact type make installation easy and secure. Operating flawlessly in temperatures ranging from -65 to 200°C, this connector is ideal for use in harsh environments. Its compact design, with a height of .61 inches and a width of 9.4mm, suits space-constrained PCB layouts. Trust the FMB13DYFN for superior board-to-board connectivity in aerospace, defense, and industrial applications.