FMB13DYRN

Heilind Number:SULFMB13DYRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMB13DYRN
ECAD Model:
3D Model

Description:

PPS & SPINODAL;.000030 GO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMB13DYRN
Amperage:1 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:26
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Gold
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULFMB13DYRN

Detailed Description

The FMB13DYRN is a high-performance PCB connector featuring PPS & spinodal materials for superior conductivity and durability. With a contact plating of gold and termination method of card extender, this connector ensures reliable signal transmission. Designed for female gender with 2 rows and 26 positions, it offers versatile connectivity options. The cantilever contact type and straddle orientation allow for secure mating. Operating in a wide temperature range from -65 to 200°C, and with a voltage rating of 300 VAC, it is suitable for demanding applications. Measuring at a compact height of 15.49mm and width of 9.4mm, it is ideal for space-constrained PCB designs. Gold termination plating further enhances its longevity. Perfect for hi-rel environments, the FMB13DYRN is a dependable choice for board-to-board connections.