FMB13DYRQ

Heilind Number:SULFMB13DYRQ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMB13DYRQ
ECAD Model:
3D Model

Description:

PPS & SPINODAL;.000030 GO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMB13DYRQ
Amperage:1 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Straddle Mount
Termination Method:Card Extender
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:26
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Gold
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULFMB13DYRQ

Detailed Description

FMB13DYRQ boasts unparalleled precision with a minuscule .000030 GO specification, ideal for demanding applications. Featuring a straddle mount design and card extender termination method, this connector ensures secure and reliable connectivity in high-stress environments. Its female gender, two rows with 26 positions, and 1.27mm pitch offer versatile compatibility. Crafted with Spinodal contact material and gold plating, it guarantees optimal conductivity and durability. With a voltage rating of 300 VAC and an operating temperature range of -65 to 200°C, it excels in both power and extreme temperature settings. The cantilever contact type and orientation further enhance its performance. Measuring just 15.49mm in height and 9.4mm in width, it's compact yet powerful. Gold termination plating adds an extra layer of corrosion resistance, ensuring longevity. Whether used in board-to-board or card edge applications, this connector is a reliable choice for critical connections, meeting the highest standards of quality and performance.