FMB13DYRT

Heilind Number:SULFMB13DYRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMB13DYRT
ECAD Model:
3D Model

Description:

PPS & SPINODAL;.000030 GO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMB13DYRT
Amperage:1 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:26
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Gold
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULFMB13DYRT

Detailed Description

Introducing the FMB13DYRT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged spinodal contact material with gold plating, this connector ensures reliable signal transmission with minimal signal loss. With a pitch of 1.27mm and 26 positions, it offers high-density connectivity in a compact form factor. The cantilever contact type and threaded mount design guarantee secure and stable connections, while the card extender termination method simplifies installation. Operating in a wide temperature range from -65 to 200°C and rated for 300VAC, this connector is suitable for harsh environments. Its female gender and straddle orientation make it versatile for various PCB layouts. Trust the FMB13DYRT for robust and efficient board-to-board connections in industrial, aerospace, and military applications.