FMB14DYFD

Heilind Number:SULFMB14DYFD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMB14DYFD
ECAD Model:
3D Model

Description:

PPS & SPINODAL;.000030 GO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMB14DYFD
Amperage:1 A
Gender:Female
Number of Contacts:28
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Surface Mount
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:28
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Gold
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULFMB14DYFD

Detailed Description

Introducing the FMB14DYFD, a high-performance PCB connector designed for demanding applications. Featuring PPS & Spinodal construction with a precision tolerance of .000030 GO, this connector ensures reliable connectivity in even the most critical environments. With a current rating of 1A and a voltage capacity of 300VAC, it is ideal for power and signal transmission. The female connector offers 28 positions in a 2-row configuration, with a pitch of 1.27mm (.05 in) for efficient PCB integration. Utilizing cantilever contacts with gold plating, it guarantees optimal signal transfer and corrosion resistance. Its surface mount termination method and clearance hole mount type make installation a breeze. Operating flawlessly in temperatures ranging from -65 to 200°C, this connector is suitable for a wide range of industrial applications. Its compact design, with a height of .61 inches (15.49mm) and a width of .37 inches (9.4mm), allows for space-efficient PCB layout. Trust the FMB14DYFD for rugged durability and superior performance in your next electronic project.