FMB14DYFR

Heilind Number:SULFMB14DYFR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMB14DYFR
ECAD Model:
3D Model

Description:

PPS & SPINODAL;.000030 GO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMB14DYFR
Amperage:1 A
Gender:Female
Number of Contacts:28
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Surface Mount
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:28
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Gold
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULFMB14DYFR

Detailed Description

The FMB14DYFR is a high-performance PCB connector designed for demanding applications. Featuring PPS & Spinodal materials with a precision .000030 GO contact, this connector ensures reliable and efficient power transmission. With a 1A amperage rating and 300VAC voltage capacity, it meets the requirements of power-intensive systems. The 2-row design with 28 positions offers ample connectivity options, while the cantilever contact type and gold plating guarantee low contact resistance and optimal signal integrity. Suitable for surface mount installation with a metal board lock mount type, it provides secure and stable PCB connections. Operating in a wide temperature range from -65 to 200°C, it is ideal for harsh environments. The connector's compact form factor, with a height of .61 inches and a width of 9.4mm, allows for space-efficient PCB layouts. It is RoHS compliant and suitable for various industries, including aerospace, defense, and telecommunications. Upgrade your PCB designs with the FMB14DYFR for superior performance and durability.