FMB14DYHD

Heilind Number:SULFMB14DYHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMB14DYHD
ECAD Model:
3D Model

Description:

PPS & SPINODAL;.000030 GO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMB14DYHD
Amperage:1 A
Gender:Female
Number of Contacts:28
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:28
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Gold
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULFMB14DYHD

Detailed Description

Introducing the FMB14DYHD, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1.27mm (.05 in) and two rows of 28 cantilever contacts, this connector ensures reliable and efficient signal transmission. Featuring Spinodal contact material with gold plating, it guarantees excellent conductivity and durability. The connector is rated for 300 VAC and operates flawlessly in extreme temperatures ranging from -65 to 200°C. Its clearance hole mount type and thru-hole termination method facilitate easy installation on PCBs. With a compact connector height of 15.49mm (.61 in) and width of 9.4mm (.37 in), it saves valuable board space without compromising on performance. Trust the FMB14DYHD for secure and high-speed connections in aerospace, military, and industrial electronic systems.