FMB14DYHR

Heilind Number:SULFMB14DYHR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMB14DYHR
ECAD Model:
3D Model

Description:

PPS & SPINODAL;.000030 GO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMB14DYHR
Amperage:1 A
Gender:Female
Number of Contacts:28
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:28
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Gold
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULFMB14DYHR

Detailed Description

Introducing the FMB14DYHR, a high-performance PCB connector designed for demanding applications. With a rugged metal board lock mount type and reliable thru-hole termination method, this connector ensures secure and stable connectivity. Featuring two rows of 28 female pins with a 1.27mm pitch, it is ideal for high-density board-to-board connections. The contact material of Spinodal and gold plating guarantees excellent conductivity and durability, even in harsh environments. Operating at a wide temperature range of -65 to 200°C and rated for 300VAC, this connector is suitable for aerospace, military, and industrial use. Its straight orientation and compact dimensions of 15.49mm height and 9.4mm width make it easy to integrate into any design. Trust the FMB14DYHR for reliable and efficient PCB connectivity in your next project.