FMB14DYRN

Heilind Number:SULFMB14DYRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMB14DYRN
ECAD Model:
3D Model

Description:

PPS & SPINODAL;.000030 GO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMB14DYRN
Amperage:1 A
Gender:Female
Number of Contacts:28
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:28
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Gold
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULFMB14DYRN

Detailed Description

Introducing the FMB14DYRN, a high-performance PCB connector designed for precision applications. With a pitch of 1.27mm (.05 in) and 28 positions across 2 rows, this connector offers seamless connectivity in compact spaces. Featuring a contact material of Spinodal and gold plating, it ensures reliable signal transmission with minimal impedance. The cantilever contact type and card extender termination method further enhance its efficiency. Operating flawlessly in a wide temperature range from -65 to 200°C, it's suitable for use in diverse environments. With a voltage rating of 300VAC and amperage of 1A, this connector guarantees safe and stable power delivery. Its straddle orientation and no mounting requirement make installation easy and versatile. Boasting a connector height of 15.49mm (.61 in) and a width of 9.4mm (.37 in), it offers a compact yet robust solution for board-to-board connections. Whether in industrial machinery, aerospace systems, or telecommunications equipment, the FMB14DYRN is the perfect choice for reliable and high-speed data transfer.